Infineon ICE2PCS01G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2PCS01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
