
Surface mount Power Factor Correction Controller in an 8-pin DSO package. Features CCM/DCM operation and Boost topology. Operates from 10.4V to 25V with a 0.45mA start-up current. Wide operating temperature range of -40°C to 125°C. Includes UVLO thresholds at 11V (off) and 11.8V (on), with a typical maximum duty cycle of 95%.
Infineon ICE2PCS05GXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM/DCM |
| Min Operating Supply Voltage | 10.4V |
| Max Operating Supply Voltage | 25V |
| Start-Up Supply Current | 0.45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 11V |
| UVLO Turn-On Threshold | 11.8V |
| Maximum Duty Cycle | 95(Typ)% |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ICE2PCS05GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.