Infineon ICE2QR0665G technical specifications.
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 2.5A |
| Output Power | 79W |
| Output Voltage | 650V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICE2QR0665 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR0665G to view detailed technical specifications.
No datasheet is available for this part.