Infineon ICE2QR0665GXUMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Evaluation Kit | Yes |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR0665GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.