
Isolated AC to DC switching converter, flyback topology, operating at 52kHz. Features 650V Drain to Source Voltage and a 50% maximum duty cycle. Includes over-voltage and over-temperature fault protection. Packaged in an 8-pin PDIP, this component offers up to 88W output power and 2.5A output current.
Sign in to ask questions about the Infineon ICE2QR0665XKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR0665XKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 88W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 750mR |
| Output Current | 2.5A |
| Output Power | 88W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Supply Current | 1.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR0665XKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
