The ICE2QR0665Z is a 7-pin dual-in-line package DC/DC controller from Infineon. It has a maximum input voltage of 26V and a minimum input voltage of 9.8V. The device is packaged in a 7mm x 9.435mm green plastic DIP-7 package. It is designed for use in power management applications.
Infineon ICE2QR0665Z technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.435 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 9.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE2QR0665Z to view detailed technical specifications.
No datasheet is available for this part.