
Isolated flyback switching controller IC featuring current-mode operation and a maximum switching frequency of 65kHz. This BICMOS device offers a 650V drain-to-source voltage and a maximum duty cycle of 50%. Integrated fault protection includes over-voltage and over-temperature capabilities. Designed for through-hole mounting in a PDIP-7 package, it operates from a 10.5V to 24V supply voltage and supports up to 79W output power.
Sign in to ask questions about the Infineon ICE2QR0665ZXKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR0665ZXKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 79W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 2.5A |
| Output Power | 79W |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR0665ZXKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
