This 12-pin IC from Infineon features a dual-function design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive-grade applications and has a JEDEC package code of R-PDSO-G12. The IC measures 3.9mm in width and 9.9mm in length. It has a terminal position of dual and a number of functions of 1. The input voltage range is between 11.2V and 26V.
Infineon ICE2QR1080GXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE2QR1080GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.