
Isolated, current-mode switching controller for flyback topologies. Features 650V drain-to-source voltage, 1.5A output current, and a maximum switching frequency of 65kHz. Operates from a 10.5V to 24V supply voltage with a 50% maximum duty cycle. Includes over-voltage and over-temperature fault protection. Packaged in a 12-pin SOP for surface mounting.
Sign in to ask questions about the Infineon ICE2QR1765GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR1765GXUMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Evaluation Kit | Yes |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| On-State Resistance | 1.96R |
| Operating Supply Current | 2.3mA |
| Output Current | 1.5A |
| Output Power | 49W |
| Output Voltage | 650V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR1765GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.