Infineon ICE2QR2280Z1XKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 800V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Operating Supply Voltage | 27V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR2280Z1XKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.