Infineon ICE2QS03HKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QS03HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
