
This through-hole mounted DC/DC controller and regulator IC operates as a current-mode switching regulator with a maximum switching frequency of 100kHz. It features a maximum output current of 500mA and an output voltage of 650V, with a maximum duty cycle of 77%. The device accepts a wide input voltage range from 85V to 265V AC and operates within a temperature range of -25°C to 150°C. With a maximum power dissipation of 25W and a fall time of 30ns, this RoHS compliant component is designed for flyback topologies.
Infineon ICE3A0565 technical specifications.
| Package/Case | DIP |
| Fall Time | 30ns |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Frequency | 100kHz |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8.5V |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A0565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
