Infineon ICE3A1065LJ technical specifications.
| Package/Case | DIP |
| Fall Time | 30ns |
| Halogen Free | Not Halogen Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 32W |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A1065LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.