Infineon ICE3A2065 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 57W |
| Max Supply Voltage | 21V |
| Output Current | 2kA |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
