Infineon ICE3A3565I technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A3565I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
