Infineon ICE3B0365JG technical specifications.
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 26V |
| Number of Outputs | 1 |
| On-State Resistance | 7.5R |
| Output Current | 300mA |
| Output Voltage | 650V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F3 |
| Supply Current | 3.6mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0365JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
