Infineon ICE3B0565J technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26V |
| Output Current | 500A |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0565J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
