Infineon ICE3BR0665JF technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 30ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 25V |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR0665JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
