Infineon ICE3BR0665JFKLA1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon ICE3BR0665JFKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.