
High-performance switching regulator IC designed for flyback topologies. Features a 650V drain-to-source voltage and 75% maximum duty cycle, operating with a maximum switching frequency of 73.5kHz. Integrated fault protection includes over-voltage and over-temperature safeguards. This through-hole component is housed in a PDIP-8 package, offering lead-free and halogen-free compliance.
Infineon ICE3BR0665JXKLA1 technical specifications.
| Package/Case | PDIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 74W |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 750mR |
| Output Current | 9.95A |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| Weight | 0.080001oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR0665JXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
