
High-performance switching regulator, current-mode control, featuring a 650V drain-to-source voltage and a maximum duty cycle of 75%. This BICMOS integrated circuit operates within a -40°C to 150°C temperature range, offering over-voltage and over-temperature fault protection. Designed for flyback topology, it boasts a maximum power dissipation of 46W and a 2.7mA operating supply current. Packaged in a green, lead-free, halogen-free DIP-8 format, this component is RoHS compliant.
Infineon ICE3BR1765JXKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46W |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.96R |
| Operating Supply Current | 2.7mA |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR1765JXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.