Infineon ICE3BR4765J technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 27W |
| Operating Supply Voltage | 25V |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3R |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR4765J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
