Infineon ICE3BR4765JXKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27W |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Output Current | 500mA |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ICE3BR4765JXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.