Infineon ICE3BS03LJGXUMA1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 55ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BS03LJGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.