
Surface mount DC/DC controller and regulator IC featuring current-mode operation and a maximum switching frequency of 250kHz. This halogen-free, lead-free, and RoHS compliant component is housed in an 8-pin SOIC package. Operating within a temperature range of -25°C to 125°C, it is supplied on tape and reel with a package quantity of 2500 units.
Infineon ICE3PCS02GXUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3PCS02GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
