Current-mode DC/DC controller and regulator, this integrated circuit operates with a maximum switching frequency of 250kHz. Featuring 8 terminals in a dual configuration, it is housed in an 8-pin SOP (PDSO-G8) plastic package with dimensions of 4mm width and 5mm length. Designed for power management, it accepts an input voltage range from 11.9V to 25V and performs a single primary function.
Infineon ICE3PCS03GXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3PCS03GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.