
Flyback switching controller IC for power management applications. Features a 650V Drain to Source Voltage (Vdss) and a maximum duty cycle of 80%. Operates within a supply voltage range of 10.5V to 25V and offers fault protection against over voltage and over temperature. Packaged in a DIP format for through-hole mounting, this component is Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE3RBR1765JZXKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44.5W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.96R |
| Operating Supply Current | 2.7mA |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3R |
| Topology | Flyback |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3RBR1765JZXKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
