
650V Current Mode PWM Controller, 7-Pin DIP package for through-hole mounting. Features a maximum duty cycle of 80%, operating supply current of 2.5mA, and a maximum power dissipation of 26W. Includes over-voltage and over-temperature fault protection. Operates within a supply voltage range of 10.5V to 25V and a temperature range of -40°C to 130°C. This flyback topology controller is halogen-free, lead-free, and RoHS compliant.
Infineon ICE3RBR4765JZXKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 75% |
| Evaluation Kit | Yes |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F3R |
| Topology | Flyback |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3RBR4765JZXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
