Infineon ICE5AR0680BZSXKLA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8/7 |
| Width | 7.62 |
| Length | 9.435 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE5AR0680BZSXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.