Infineon ICL8001G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9.8V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Voltage | 27V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 2.3A |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICL8001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
