Infineon ICLS6022G technical specifications.
| Frequency | 67kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3.6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 17W |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICLS6022G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
