Infineon ICLS8023Z technical specifications.
| Package/Case | PDIP |
| Frequency | 65kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4.8mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 65 kHz |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICLS8023Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
