Infineon IDB06E60 technical specifications.
| Package/Case | TO-263-3 |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46.9W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 29A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IDB06E60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.