
Schottky rectifier diode, 600V peak reverse repetitive voltage, 10A maximum continuous forward current. Features a 1.7V peak forward voltage and 140µA peak reverse current. Surface mountable in a D2PAK (TO-263) double deca watt package with gull-wing leads. Operates from -55°C to 175°C with a maximum power dissipation of 83000mW.
Infineon IDB10S60CXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9.25 |
| Package Height (mm) | 4.4 |
| Package Weight (g) | 1.38 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 76A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 140uA |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon IDB10S60CXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.