Infineon IDB12E120ATMA1 technical specifications.
| Average Rectified Current | 28A |
| Package/Case | TO-220-3 |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDB12E120ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.