Infineon IDC05S120EX1SA1 technical specifications.
| Package/Case | DIE |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 120uA |
| Peak Non-Repetitive Surge Current | 29A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDC05S120EX1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.