Infineon IDC06S60CEX1SA1 technical specifications.
| Package/Case | DIE |
| Drain to Source Voltage (Vdss) | 600V |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 80uA |
| Peak Non-Repetitive Surge Current | 49A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDC06S60CEX1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.