Infineon IDC08S120EX1SA3 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DIE |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Forward Current | 7.5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 180uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 39A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDC08S120EX1SA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.