Infineon IDC08S60CEX1SA2 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DIE |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 59A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| Series | CoolSiC™+ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDC08S60CEX1SA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.