The IDC15D120T6MX1SA2 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single diode element made of silicon and has a maximum reverse voltage of 1200 volts. The diode is packaged in a 4.28 x 3.40 mm die-1 package with an upper terminal position. This device is suitable for general-purpose rectification applications.
Infineon IDC15D120T6MX1SA2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDC15D120T6MX1SA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.