Infineon IDD04S60CBUMA1 technical specifications.
| Average Rectified Current | 5.6A |
| Package/Case | TO-252-3 |
| Forward Current | 4A |
| Height | 2.413mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 32A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 32A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 32A |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| Width | 6.223mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD04S60CBUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
