Infineon IDD04S60CXT technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 32A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IDD04S60CXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.