Schottky rectifier diode, single phase, single element, 4A current rating, 600V repetitive peak reverse voltage. Features silicon carbide diode element material and a TO-252 JEDEC package code with two terminals. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 43W.
Infineon IDD04SG60CXTMA2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDD04SG60CXTMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.