Single-element rectifier diode for general-purpose applications. Features a 600V repetitive reverse voltage (Vrrm) and 14.7A average rectified current. Surface mountable in a TO-252-3 package, this silicon diode offers a maximum operating temperature of 175°C and a peak non-repetitive surge current of 29A. Includes a reverse recovery time of 70ns and a maximum power dissipation of 46.8W.
Infineon IDD06E60BUMA1 technical specifications.
| Average Rectified Current | 14.7A |
| Package/Case | TO-252-3 |
| Element Configuration | Single |
| Forward Current | 14.7A |
| Halogen Free | Not Halogen Free |
| Height | 6.23mm |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 29A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46.8W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 29A |
| Power Dissipation | 46.8W |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD06E60BUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
