Infineon IDD06E60NTMA1 technical specifications.
| Package/Case | TO-252 |
| Forward Current | 14.7A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 29A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IDD06E60NTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.