Infineon IDD09SG60CXTMA1 technical specifications.
| Average Rectified Current | 9A |
| Package/Case | TO-252-3 |
| Forward Current | 9A |
| Max Forward Surge Current (Ifsm) | 49A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 80uA |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 49A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 49A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD09SG60CXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.