Schottky rectifier diode, 600V peak reverse voltage, 12A continuous forward current. Features 59A peak non-repetitive surge current and 2.1V peak forward voltage. Surface mountable in a 3-pin TO-252 (Deca Watt) package with gull-wing leads. Operating junction temperature range from -55°C to 175°C.
Infineon IDD12SG60C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.26(Max) |
| Seated Plane Height (mm) | 2.41(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 12A |
| Peak Non-Repetitive Surge Current | 59A |
| Peak Forward Voltage | 2.1V |
| Peak Reverse Current | 100uA |
| Maximum Diode Capacitance | 310(Typ)pF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDD12SG60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.