Infineon IDD15E60BUMA1 technical specifications.
| Average Rectified Current | 29.2A |
| Package/Case | TO-252-3 |
| Forward Current | 29.2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 87ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD15E60BUMA1 to view detailed technical specifications.
No datasheet is available for this part.