Infineon IDD15E60XT technical specifications.
| Package/Case | TO-252-3 |
| Max Power Dissipation | 83.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IDD15E60 |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD15E60XT to view detailed technical specifications.
No datasheet is available for this part.