Infineon IDH03G65C5 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 3A |
| Height | 15.95mm |
| Length | 10.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 370uA |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH03G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.